Part Details for KGM03AR50G224MH by Kyocera AVX Components
Overview of KGM03AR50G224MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR50G224MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR50G224MHTR-ND
|
DigiKey | CAP CER 0.22UF 4V X5R 0201 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1133 | Buy Now |
DISTI #
581-KGM03AR50G224MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V .22uF X5R 0201 20 % RoHS: Compliant | 0 |
|
$0.1150 / $0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
KGM03AR50G224MH
|
TME | Capacitor: ceramic, MLCC, 220nF, 4V, X5R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0068 | RFQ |
DISTI #
KGM03AR50G224MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 4 V, � 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50G224MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03AR50G224MH
KGM03AR50G224MH CAD Models
KGM03AR50G224MH Part Data Attributes
|
KGM03AR50G224MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR50G224MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR50G224MH
This table gives cross-reference parts and alternative options found for KGM03AR50G224MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR50G224MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-004/224MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | KGM03AR50G224MH vs CMC-004/224MX50201T13F |
C0201X5R4R0-224MSNR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | VENKEL LTD | KGM03AR50G224MH vs C0201X5R4R0-224MSNR |
CC0201MPX5R4BB224 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM03AR50G224MH vs CC0201MPX5R4BB224 |
02014D224MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR50G224MH vs 02014D224MAT9A |
CM03X5R224M04AL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | KYOCERA Corporation | KGM03AR50G224MH vs CM03X5R224M04AL |
225518813754 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | YAGEO Corporation | KGM03AR50G224MH vs 225518813754 |
225518853754 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | YAGEO Corporation | KGM03AR50G224MH vs 225518853754 |
CMC-004/224MX50201WF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | KGM03AR50G224MH vs CMC-004/224MX50201WF |
GRM033R60G224ME15D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03AR50G224MH vs GRM033R60G224ME15D |
CM03X5R224M04AH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | KYOCERA Corporation | KGM03AR50G224MH vs CM03X5R224M04AH |