Part Details for KGM03AR50J224MH by Kyocera AVX Components
Overview of KGM03AR50J224MH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR50J224MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR50J224MHCT-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45000 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
581-KGM03AR50J224MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .22uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
DISTI #
V79:2366_26877978
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Date Code: 1932 | Americas - 300000 |
|
Buy Now | |
DISTI #
V72:2272_10660991
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 Container: Cut Strips | Americas - 43195 |
|
$0.0545 / $0.0548 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0060 | Buy Now |
DISTI #
02016D224MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J224MH NEW GLOBAL PN 6.3V 0.22uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0059 / $0.0079 | Buy Now |
DISTI #
KGM03AR50J224MH
|
TME | Capacitor: ceramic, MLCC, 220nF, 6.3V, X5R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0058 | RFQ |
DISTI #
KGM03AR50J224MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, � 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J224MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03AR50J224MH
KGM03AR50J224MH CAD Models
KGM03AR50J224MH Part Data Attributes:
|
KGM03AR50J224MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR50J224MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR50J224MH
This table gives cross-reference parts and alternative options found for KGM03AR50J224MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR50J224MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | KGM03AR50J224MH vs MSASJ063SB5224MFNA01 |
CMC-6R3/224MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | KGM03AR50J224MH vs CMC-6R3/224MX50201T13F |
V224M0201X5R6R3NJT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | KGM03AR50J224MH vs V224M0201X5R6R3NJT |
MLASJ063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | KGM03AR50J224MH vs MLASJ063SB5224MFNA01 |
GMC02X5R224M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | Cal-Chip Electronics | KGM03AR50J224MH vs GMC02X5R224M6R3NTD |
JMK063BJ224MP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | KGM03AR50J224MH vs JMK063BJ224MP-T |