Part Details for KGM03AR50J473KH by Kyocera AVX Components
Overview of KGM03AR50J473KH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR50J473KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR50J473KHCT-ND
|
DigiKey | CAP CER 0.047UF 6.3V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44076 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
581-KGM03AR50J473KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .047uF X5R 0201 10% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
V79:2366_22587420
|
Arrow Electronics | Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1812 | Americas - 493700 |
|
$0.0071 | Buy Now |
DISTI #
V36:1790_10660998
|
Arrow Electronics | Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2352 | Americas - 15000 |
|
$0.0071 / $0.0090 | Buy Now |
DISTI #
V72:2272_10660998
|
Arrow Electronics | Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1938 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 Container: Cut Strips | Americas - 8266 |
|
$0.0515 / $0.0516 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
DISTI #
02016D473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J473KH NEW GLOBAL PN 6.3V 0.047uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0082 / $0.0100 | Buy Now |
DISTI #
KGM03AR50J473KH
|
TME | Capacitor: ceramic, MLCC, 47nF, 6.3V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0041 | RFQ |
DISTI #
KGM03AR50J473KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J473KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03AR50J473KH
KGM03AR50J473KH CAD Models
KGM03AR50J473KH Part Data Attributes
|
KGM03AR50J473KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR50J473KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e2 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR50J473KH
This table gives cross-reference parts and alternative options found for KGM03AR50J473KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR50J473KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R60J473KE19C | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03AR50J473KH vs GRM033R60J473KE19C |
MCCA000004 | CAP,CERAMIC,47NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | KGM03AR50J473KH vs MCCA000004 |
JMK063BJ473KP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | KGM03AR50J473KH vs JMK063BJ473KP-T |
KGM03AR50J473KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR50J473KH vs KGM03AR50J473KN |
GMC02X5R473K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Cal-Chip Electronics | KGM03AR50J473KH vs GMC02X5R473K6R3NTD |
GRM033R60J473KE19B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03AR50J473KH vs GRM033R60J473KE19B |
225520813645 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | KGM03AR50J473KH vs 225520813645 |
225520853645 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | KGM03AR50J473KH vs 225520853645 |