There are no models available for this part yet.
Overview of KGM03AR71C101KH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM03AR71C101KH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71C101KHCT-ND
|
DigiKey | CAP CER 100PF 16V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7120 In Stock |
|
$0.0596 / $0.3700 | Buy Now | |
DISTI #
KGM03AR71C101KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 16 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71C101KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 4500015000 Factory Stock |
|
$0.0491 | Buy Now | |
DISTI #
KGM03AR71C101KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 16 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71C101KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM03AR71C101KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF X7R 0201 1 0% RoHS: Compliant | 0 |
|
$0.0540 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now | ||
DISTI #
0201YC101KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71C101KH NEW GLOBAL PN 16V 100pF A 581-KGM03AR71C101KH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0083 / $0.0088 | Buy Now | |
DISTI #
KGM03AR71C101KH
|
TME | Capacitor: ceramic, MLCC, 100pF, 16V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0026 | RFQ | |
DISTI #
KGM03AR71C101KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 16 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71C101KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM03AR71C101KH by Kyocera AVX Components
Part Data Attributes for KGM03AR71C101KH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for KGM03AR71C101KH
This table gives cross-reference parts and alternative options found for KGM03AR71C101KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71C101KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-101KPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | VENKEL LTD | KGM03AR71C101KH vs C0201X7R160-101KPBU |
MA0201XR101K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | MERITEK Electronics Corporation | KGM03AR71C101KH vs MA0201XR101K160 |
CMC-016/101KX0201T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Tecate Group | KGM03AR71C101KH vs CMC-016/101KX0201T |
GMC02X7R101K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM03AR71C101KH vs GMC02X7R101K16NT |
CL03B101KO3GNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Samsung Electro-Mechanics | KGM03AR71C101KH vs CL03B101KO3GNNE |
C0201X7R160-101KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | VENKEL LTD | KGM03AR71C101KH vs C0201X7R160-101KPD |
CL03B101KO3GCND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Samsung Electro-Mechanics | KGM03AR71C101KH vs CL03B101KO3GCND |
C0201X7R160-101KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71C101KH vs C0201X7R160-101KPE |
NMC0201X7R101K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM03AR71C101KH vs NMC0201X7R101K16TRPF |
GRP033R71C101KA01J | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Murata Manufacturing Co Ltd | KGM03AR71C101KH vs GRP033R71C101KA01J |