Part Details for KGM03AR71E103MH by Kyocera AVX Components
Overview of KGM03AR71E103MH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR71E103MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71E103MHCT-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44562 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
KGM03AR71E103MH
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% 0201 T/R - Tape and Reel (Alt: KGM03AR71E103MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
581-KGM03AR71E103MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF X7R 0201 2 0% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
Part Details for KGM03AR71E103MH
KGM03AR71E103MH CAD Models
KGM03AR71E103MH Part Data Attributes
|
KGM03AR71E103MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71E103MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71E103MH
This table gives cross-reference parts and alternative options found for KGM03AR71E103MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71E103MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013C103MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM03AR71E103MH vs 02013C103MAZ2A |
CC0201MRX7R8BB103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | KGM03AR71E103MH vs CC0201MRX7R8BB103 |
02013C103MA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM03AR71E103MH vs 02013C103MA74A |
CC0201MPX7R8BB103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | KGM03AR71E103MH vs CC0201MPX7R8BB103 |
02013C103MAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM03AR71E103MH vs 02013C103MAT4A |
02013C103MAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM03AR71E103MH vs 02013C103MAT2A |
GRM033R71E103ME14W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | KGM03AR71E103MH vs GRM033R71E103ME14W |
MSAST063SB7103MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | KGM03AR71E103MH vs MSAST063SB7103MFNA01 |
0201B103M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | KGM03AR71E103MH vs 0201B103M250CG |
223891855736 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | KGM03AR71E103MH vs 223891855736 |