Part Details for KGM03CR51A105MN by Kyocera AVX Components
Overview of KGM03CR51A105MN by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03CR51A105MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM03CR51A105MN
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 20% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: KGM03CR51A105MN) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 | Buy Now |
DISTI #
KGM03CR51A105MN
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 20% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: KGM03CR51A105MN) Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM03CR51A105MN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0350 / $0.0380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
0201ZD105MAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03CR51A105MN NEW GLOBAL PN 1.0UF 10V A 581-KGM03CR51A105MN RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0430 | Buy Now |
DISTI #
KGM03CR51A105MN
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0363 | Buy Now |