There are no models available for this part yet.
Overview of KGM03CR51C105MH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM03CR51C105MH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM03CR51C105MHCT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
134995 In Stock |
|
$0.0646 / $0.3900 | Buy Now | |
DISTI #
581-KGM03CR51C105MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0201 20% RoHS: Compliant | 18910 |
|
$0.0660 / $0.3700 | Buy Now | |
Future Electronics | 1 F 20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0634 | Buy Now | ||
DISTI #
KGM03CR51C105MH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0680 | Buy Now | |
DISTI #
0201YD105MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03CR51C105MH NEW GLOBAL PN 1.0UF 16V A 581-KGM03CR51C105MH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0670 | Buy Now | |
DISTI #
KGM03CR51C105MH
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X5R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0058 | RFQ | |
DISTI #
KGM03CR51C105MH
|
Avnet Abacus | Cap Ceramic 1uF 16V X5R 20% SMD 0201 85�C Paper T/R (Alt: KGM03CR51C105MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KGM03CR51C105MH by Kyocera AVX Components
Part Data Attributes for KGM03CR51C105MH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.39 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for KGM03CR51C105MH
This table gives cross-reference parts and alternative options found for KGM03CR51C105MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03CR51C105MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X5R105M16TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | KGM03CR51C105MH vs NMC0201X5R105M16TRPF |