Part Details for KGM05ACG1C150GH by Kyocera AVX Components
Overview of KGM05ACG1C150GH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1C150GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1C150GHTR-ND
|
DigiKey | CAP CER 15PF 16V C0G/NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 | Buy Now |
DISTI #
KGM05ACG1C150GH
|
Avnet Americas | Cap Ceramic 15pF 16V C0G 2% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C150GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1C150GH
|
Avnet Americas | Cap Ceramic 15pF 16V C0G 2% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C150GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1091 | Buy Now |
DISTI #
581-KGM05ACG1C150GH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 15pF C0G 0402 2% RoHS: Compliant | 0 |
|
$0.1020 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
Part Details for KGM05ACG1C150GH
KGM05ACG1C150GH CAD Models
KGM05ACG1C150GH Part Data Attributes
|
KGM05ACG1C150GH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1C150GH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1C150GH
This table gives cross-reference parts and alternative options found for KGM05ACG1C150GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1C150GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N150G160P | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1C150GH vs 0402N150G160P |
BC02YA150GZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C150GH vs BC02YA150GZB1SA3 |
0402N150G160YT | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1C150GH vs 0402N150G160YT |
0402RN150G160NGW | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1C150GH vs 0402RN150G160NGW |
0402N150G160SHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1C150GH vs 0402N150G160SHW |
MQ02YA150GG73A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C150GH vs MQ02YA150GG73A |
BC02YA150GZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C150GH vs BC02YA150GZJ6SA2 |
0402N150G160PHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1C150GH vs 0402N150G160PHW |
BC02YA150GZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C150GH vs BC02YA150GZT6SA0 |
0402RN150G160ST | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1C150GH vs 0402RN150G160ST |