There are no models available for this part yet.
Overview of KGM05ACG1C180FH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1C180FH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1C180FHCT-ND
|
DigiKey | CAP CER 18PF 16V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9923 In Stock |
|
$0.1129 / $0.5900 | Buy Now | |
DISTI #
KGM05ACG1C180FH
|
Avnet Americas | Cap Ceramic 18pF 16V C0G 1% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1C180FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 | Buy Now | |
DISTI #
KGM05ACG1C180FH
|
Avnet Americas | Cap Ceramic 18pF 16V C0G 1% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1C180FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM05ACG1C180FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 18pF C0G 0402 1% RoHS: Compliant | 0 |
|
$0.1140 / $0.1270 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now | ||
DISTI #
KGM05ACG1C180FH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 18pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1280 | Buy Now | |
DISTI #
0402YA180FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C180FH NEW GLOBAL PN 16V 18pF C A 581-KGM05ACG1C180FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1170 | Buy Now |
CAD Models for KGM05ACG1C180FH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1C180FH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1C180FH
This table gives cross-reference parts and alternative options found for KGM05ACG1C180FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1C180FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT04CG180F16NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGM05ACG1C180FH vs GMT04CG180F16NT-10 |
BC02YA180FZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C180FH vs BC02YA180FZT3AA3 |
BC02YA180FZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C180FH vs BC02YA180FZT1AA2 |
MC0402COG180F160NT | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Metuchen Capacitors Inc | KGM05ACG1C180FH vs MC0402COG180F160NT |
BC02YA180FZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C180FH vs BC02YA180FZB6SA0 |
0402YA180FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM05ACG1C180FH vs 0402YA180FAT4A |
MQ02YA180FGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C180FH vs MQ02YA180FGJ3A |
BC02YA180FZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C180FH vs BC02YA180FZB6AA0 |
BC02YA180FZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C180FH vs BC02YA180FZJ9AA0 |
0402N180F160YHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | KGM05ACG1C180FH vs 0402N180F160YHW |