Part Details for KGM05ACG1C1R5CH by Kyocera AVX Components
Overview of KGM05ACG1C1R5CH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1C1R5CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1C1R5CHTR-ND
|
DigiKey | CAP CER 1.5PF 16V C0G/NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
KGM05ACG1C1R5CH
|
Avnet Americas | Cap Ceramic 1.5pF 16V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C1R5CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1C1R5CH
|
Avnet Americas | Cap Ceramic 1.5pF 16V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C1R5CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
581-KGM05ACG1C1R5CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5pF C0G 0402 + /-.25pF RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for KGM05ACG1C1R5CH
KGM05ACG1C1R5CH CAD Models
KGM05ACG1C1R5CH Part Data Attributes
|
KGM05ACG1C1R5CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1C1R5CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1C1R5CH
This table gives cross-reference parts and alternative options found for KGM05ACG1C1R5CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1C1R5CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R5C160PHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | KGM05ACG1C1R5CH vs 0402N1R5C160PHT |
BC02YA1R5CZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R5CH vs BC02YA1R5CZT9SA3 |
0402RN1R5C160NGW | Ceramic Capacitor, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | KGM05ACG1C1R5CH vs 0402RN1R5C160NGW |
BC02YA1R5CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R5CH vs BC02YA1R5CZB3SA2 |
GMT04CG1R5C16XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGM05ACG1C1R5CH vs GMT04CG1R5C16XT-50 |
BC02YA1R5CZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R5CH vs BC02YA1R5CZT6AA3 |
BC02YA1R5CZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R5CH vs BC02YA1R5CZB3SA3 |
BC02YA1R5CZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R5CH vs BC02YA1R5CZB1SA1 |
MQ02YA1R5CG73A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R5CH vs MQ02YA1R5CG73A |
0402RN1R5C160NT | Ceramic Capacitor, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | KGM05ACG1C1R5CH vs 0402RN1R5C160NT |