There are no models available for this part yet.
Overview of KGM05ACG1E101JH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1E101JH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E101JHCT-ND
|
DigiKey | CAP CER 100PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128811 In Stock |
|
$0.0396 / $0.2800 | Buy Now | |
DISTI #
KGM05ACG1E101JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E101JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now | |
DISTI #
KGM05ACG1E101JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E101JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM05ACG1E101JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 5 % RoHS: Compliant | 0 |
|
$0.0400 / $0.2700 | Order Now | |
Future Electronics | 100 pF 5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0319 / $0.0374 | Buy Now | ||
DISTI #
04023A101JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E101JH NEW GLOBAL PN 25V 100pF A 581-KGM05ACG1E101JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0173 / $0.0277 | Buy Now | |
DISTI #
KGM05ACG1E101JH
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0017 | RFQ | |
DISTI #
KGM05ACG1E101JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E101JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05ACG1E101JH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1E101JH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1E101JH
This table gives cross-reference parts and alternative options found for KGM05ACG1E101JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E101JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-101-J025GTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | KGM05ACG1E101JH vs CE0402-101-J025GTS |
BC023A101JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101JH vs BC023A101JZJ9AA1 |
C0402C0G250-101JND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05ACG1E101JH vs C0402C0G250-101JND |
BC023A101JZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101JH vs BC023A101JZB3SA1 |
AU023A101JA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Kyocera AVX Components | KGM05ACG1E101JH vs AU023A101JA72A |
BC023A101JZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101JH vs BC023A101JZT9AA0 |
C0402C0G250-101JPBE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | KGM05ACG1E101JH vs C0402C0G250-101JPBE |
BC023A101JZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101JH vs BC023A101JZJ1AA0 |
04023A101JA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, | Kyocera AVX Components | KGM05ACG1E101JH vs 04023A101JA14A |
BC023A101JZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101JH vs BC023A101JZJ3AA3 |