Part Details for KGM05ACG1E120JH by Kyocera AVX Components
Overview of KGM05ACG1E120JH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E120JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E120JHCT-ND
|
DigiKey | CAP CER 12PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5421 In Stock |
|
$0.0386 / $0.2700 | Buy Now |
DISTI #
581-KGM05ACG1E120JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 12pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
DISTI #
04023A120JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E120JH 25V 12pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
KGM05ACG1E120JH
|
TME | Capacitor: ceramic, MLCC, 12pF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0020 | RFQ |
DISTI #
KGM05ACG1E120JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E120JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1E120JH
KGM05ACG1E120JH CAD Models
KGM05ACG1E120JH Part Data Attributes:
|
KGM05ACG1E120JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E120JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E120JH
This table gives cross-reference parts and alternative options found for KGM05ACG1E120JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E120JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A120JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05ACG1E120JH vs VJ0402A120JXXPW1BC |
LD023A120JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E120JH vs LD023A120JAX4A |
KAM05ACG1E120JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E120JH vs KAM05ACG1E120JH |
04023U120JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E120JH vs 04023U120JAT2A |
04023U120JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E120JH vs 04023U120JAT4A |
04023A120JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E120JH vs 04023A120JAT1A |
VJ0402A120JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05ACG1E120JH vs VJ0402A120JXXCW1BC |
C0402C0G250-120JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05ACG1E120JH vs C0402C0G250-120JGE |
GMC04CG120J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Cal-Chip Electronics | KGM05ACG1E120JH vs GMC04CG120J25NTD |