Part Details for KGM05ACG1E150GH by Kyocera AVX Components
Overview of KGM05ACG1E150GH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E150GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E150GHCT-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1042 / $0.5500 | Buy Now |
DISTI #
KGM05ACG1E150GH
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E150GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1E150GH
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E150GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0958 | Buy Now |
DISTI #
581-KGM05ACG1E150GH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15pF C0G 0402 2% RoHS: Compliant | 0 |
|
$0.1040 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
KGM05ACG1E150GH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 25 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E150GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1E150GH
KGM05ACG1E150GH CAD Models
KGM05ACG1E150GH Part Data Attributes
|
KGM05ACG1E150GH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E150GH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E150GH
This table gives cross-reference parts and alternative options found for KGM05ACG1E150GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E150GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN150G250KT | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1E150GH vs 0402RN150G250KT |
VJ0402A150GNXAP5G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Vishay Intertechnologies | KGM05ACG1E150GH vs VJ0402A150GNXAP5G |
CE0402-150-G025GTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | RCD Components Inc | KGM05ACG1E150GH vs CE0402-150-G025GTQ |
CE0402A-150-G025GBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | RCD Components Inc | KGM05ACG1E150GH vs CE0402A-150-G025GBS |
0402N150G250PT | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1E150GH vs 0402N150G250PT |
VJ0402A150GXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | KGM05ACG1E150GH vs VJ0402A150GXXCW1BC |
04023A150GA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E150GH vs 04023A150GA77A |
MC0402COG150G250NB | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Metuchen Capacitors Inc | KGM05ACG1E150GH vs MC0402COG150G250NB |
C0402COG250-150GGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | VENKEL LTD | KGM05ACG1E150GH vs C0402COG250-150GGB |
0402N150G250PHW-HB | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGM05ACG1E150GH vs 0402N150G250PHW-HB |