There are no models available for this part yet.
Overview of KGM05ACG1E181JH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1E181JH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E181JHCT-ND
|
DigiKey | CAP CER 180PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10354 In Stock |
|
$0.0396 / $0.2800 | Buy Now | |
DISTI #
KGM05ACG1E181JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E181JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0417 | Buy Now | |
DISTI #
KGM05ACG1E181JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E181JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now | ||
DISTI #
04023A181JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E181JH NEW GLOBAL PN 25V 180pF A 581-KGM05ACG1E181JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0390 / $0.0430 | Buy Now | |
DISTI #
KGM05ACG1E181JH
|
TME | Capacitor: ceramic, MLCC, 180pF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0043 | RFQ | |
DISTI #
KGM05ACG1E181JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E181JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127010722541
|
Chip1Stop | Capacitor Ceramic Multilayer | 20000 |
|
$0.0060 / $0.0061 | Buy Now |
CAD Models for KGM05ACG1E181JH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1E181JH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1E181JH
This table gives cross-reference parts and alternative options found for KGM05ACG1E181JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E181JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N181J250DHW-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | KGM05ACG1E181JH vs 0402N181J250DHW-HB |
BC023A181JZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E181JH vs BC023A181JZT3AA0 |
CE0402A-181-J025GB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | RCD Components Inc | KGM05ACG1E181JH vs CE0402A-181-J025GB |
BC023A181JZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E181JH vs BC023A181JZT9AA0 |
AU023A181JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | KGM05ACG1E181JH vs AU023A181JA79A |
BC023A181JZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E181JH vs BC023A181JZT9AA3 |
MC0402COG181J250NB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Metuchen Capacitors Inc | KGM05ACG1E181JH vs MC0402COG181J250NB |
BC023A181JZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E181JH vs BC023A181JZB9SA3 |
C0402COG250-181JGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | VENKEL LTD | KGM05ACG1E181JH vs C0402COG250-181JGB |
CE0402-181-J025GBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | RCD Components Inc | KGM05ACG1E181JH vs CE0402-181-J025GBS |