Part Details for KGM05ACG1E270FH by Kyocera AVX Components
Overview of KGM05ACG1E270FH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E270FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E270FHCT-ND
|
DigiKey | CAP CER 27PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28387 In Stock |
|
$0.1067 / $0.5600 | Buy Now |
DISTI #
KGM05ACG1E270FH
|
Avnet Americas | Cap Ceramic 27pF 25V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1E270FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1E270FH
|
Avnet Americas | Cap Ceramic 27pF 25V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1E270FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0982 | Buy Now |
DISTI #
581-KGM05ACG1E270FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0402 1% RoHS: Compliant | 0 |
|
$0.1060 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
04023A270FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E270FH NEW GLOBAL PN 25V 27pF C A 581-KGM05ACG1E270FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1040 / $0.1100 | Buy Now |
Part Details for KGM05ACG1E270FH
KGM05ACG1E270FH CAD Models
KGM05ACG1E270FH Part Data Attributes
|
KGM05ACG1E270FH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E270FH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E270FH
This table gives cross-reference parts and alternative options found for KGM05ACG1E270FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E270FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN270F250ST | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Knowles Capacitors | KGM05ACG1E270FH vs 0402RN270F250ST |
BC023A270FZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E270FH vs BC023A270FZJ1AA2 |
MQ023A270FGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E270FH vs MQ023A270FGJ6A |
BC023A270FZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E270FH vs BC023A270FZT3AA0 |
BC023A270FZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E270FH vs BC023A270FZT9SA3 |
C0402C0G250-270FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05ACG1E270FH vs C0402C0G250-270FPD |
0402N270F250YH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Knowles Capacitors | KGM05ACG1E270FH vs 0402N270F250YH |
BC023A270FZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E270FH vs BC023A270FZT3SA3 |
BC023A270FZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E270FH vs BC023A270FZT1AA2 |
0402N270F250Y | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Knowles Capacitors | KGM05ACG1E270FH vs 0402N270F250Y |