There are no models available for this part yet.
Overview of KGM05ACG1E390FH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1E390FH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E390FHCT-ND
|
DigiKey | CAP CER 39PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9337 In Stock |
|
$0.1067 / $0.5600 | Buy Now | |
DISTI #
KGM05ACG1E390FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 25 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E390FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 | Buy Now | |
DISTI #
KGM05ACG1E390FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 25 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E390FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM05ACG1E390FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 39pF C0G 0402 1% RoHS: Compliant | 0 |
|
$0.1060 / $0.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now | ||
DISTI #
KGM05ACG1E390FH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 25 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E390FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05ACG1E390FH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1E390FH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1E390FH
This table gives cross-reference parts and alternative options found for KGM05ACG1E390FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E390FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A390FZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E390FH vs BC023A390FZT3SA1 |
0402RN390F250ST | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | KGM05ACG1E390FH vs 0402RN390F250ST |
AU023A390FA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Kyocera AVX Components | KGM05ACG1E390FH vs AU023A390FA72A |
BC023A390FZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E390FH vs BC023A390FZT3AA1 |
0402RN390F250NG | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | KGM05ACG1E390FH vs 0402RN390F250NG |
CE0402A-390-F025GCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | RCD Components Inc | KGM05ACG1E390FH vs CE0402A-390-F025GCW |
C0402C0G250-390FPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, | VENKEL LTD | KGM05ACG1E390FH vs C0402C0G250-390FPBP |
CE0402A-390-F025GBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | RCD Components Inc | KGM05ACG1E390FH vs CE0402A-390-F025GBQ |
BC023A390FZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E390FH vs BC023A390FZB6AA0 |
0402N390F250YHT-HS | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | KGM05ACG1E390FH vs 0402N390F250YHT-HS |