Part Details for KGM05ACG1H1R2BN by Kyocera AVX Components
Overview of KGM05ACG1H1R2BN by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H1R2BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H1R2BNCT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50000 In Stock |
|
$0.0446 / $0.2900 | Buy Now |
DISTI #
KGM05ACG1H1R2BN
|
Avnet Americas | Cap Ceramic 1.2pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1H1R2BN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05ACG1H1R2BN
|
Avnet Americas | Cap Ceramic 1.2pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1H1R2BN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
581-KGM05ACG1H1R2BN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0402 + /-.1pF RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0048 | Buy Now |