Part Details for KGM05ACG1H2R2BH by Kyocera AVX Components
Overview of KGM05ACG1H2R2BH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H2R2BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H2R2BHCT-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65327 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
581-KGM05ACG1H2R2BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 +/-.1pF RoHS: Compliant | 39750 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 2.2 pF 50 V 0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0052 / $0.0059 | Buy Now |
DISTI #
04025A2R2BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1H2R2BH 50V 2.2pF C0G 0402 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0053 / $0.0069 | Buy Now |
DISTI #
KGM05ACG1H2R2BH
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0053 | RFQ |
DISTI #
KGM05ACG1H2R2BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R2BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1H2R2BH
KGM05ACG1H2R2BH CAD Models
KGM05ACG1H2R2BH Part Data Attributes:
|
KGM05ACG1H2R2BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H2R2BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H2R2BH
This table gives cross-reference parts and alternative options found for KGM05ACG1H2R2BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H2R2BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A0502P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05ACG1H2R2BH vs 0402A0502P20BQT |
0402Y0502P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGM05ACG1H2R2BH vs 0402Y0502P20BQT |
0402H0502P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05ACG1H2R2BH vs 0402H0502P20BQB |
0402J0502P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGM05ACG1H2R2BH vs 0402J0502P20BQB |
NMC0402NPO2R2B50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGM05ACG1H2R2BH vs NMC0402NPO2R2B50TRP |
04025A2R2BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2BH vs 04025A2R2BA77A |
LD025A2R2BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2BH vs LD025A2R2BAB9A |
04025A2R2BA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R2BH vs 04025A2R2BA79A |
0402H0502P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05ACG1H2R2BH vs 0402H0502P20BQT |
0402Y0502P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGM05ACG1H2R2BH vs 0402Y0502P20BQB |