Part Details for KGM05ACG1H331KH by Kyocera AVX Components
Overview of KGM05ACG1H331KH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H331KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H331KHCT-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0823 / $0.4700 | Buy Now |
DISTI #
KGM05ACG1H331KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H331KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0761 | Buy Now |
DISTI #
KGM05ACG1H331KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H331KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0795 | Buy Now |
DISTI #
KGM05ACG1H331KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H331KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1H331KH
KGM05ACG1H331KH CAD Models
KGM05ACG1H331KH Part Data Attributes
|
KGM05ACG1H331KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H331KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H331KH
This table gives cross-reference parts and alternative options found for KGM05ACG1H331KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H331KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-331-K050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | RCD Components Inc | KGM05ACG1H331KH vs CE0402A-331-K050GBW |
0402G331K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | KGM05ACG1H331KH vs 0402G331K500GW |
C0402COG500-331KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | VENKEL LTD | KGM05ACG1H331KH vs C0402COG500-331KSNP |
CE0402A-331-K050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | RCD Components Inc | KGM05ACG1H331KH vs CE0402A-331-K050GTW |
04025A331KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H331KH vs 04025A331KAT9A |
C0402C0G500-331KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05ACG1H331KH vs C0402C0G500-331KPR |
CE0402A-331-K050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | RCD Components Inc | KGM05ACG1H331KH vs CE0402A-331-K050GTS |
C0402COG500-331KNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | VENKEL LTD | KGM05ACG1H331KH vs C0402COG500-331KNB |
C0402C0G500-331KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05ACG1H331KH vs C0402C0G500-331KPD |
CE0402A-331-K050GC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | RCD Components Inc | KGM05ACG1H331KH vs CE0402A-331-K050GC |