Part Details for KGM05ACG1H4R7DH by Kyocera AVX Components
Overview of KGM05ACG1H4R7DH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H4R7DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H4R7DHCT-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81505 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
KGM05ACG1H4R7DH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H4R7DH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0368 | Buy Now |
DISTI #
KGM05ACG1H4R7DH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H4R7DH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1H4R7DH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 + /-.5pF RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
DISTI #
04025A4R7DAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H4R7DH NEW GLOBAL PN 50V 4.7pF A 581-KGM05ACG1H4R7DH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0050 / $0.0057 | Buy Now |
DISTI #
KGM05ACG1H4R7DH
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0050 | RFQ |
DISTI #
KGM05ACG1H4R7DH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H4R7DH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1H4R7DH
KGM05ACG1H4R7DH CAD Models
KGM05ACG1H4R7DH Part Data Attributes
|
KGM05ACG1H4R7DH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H4R7DH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H4R7DH
This table gives cross-reference parts and alternative options found for KGM05ACG1H4R7DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H4R7DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A4R7DA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H4R7DH vs 04025A4R7DA72A |
C0402C0G500-4R7DGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05ACG1H4R7DH vs C0402C0G500-4R7DGR |
BC025A4R7DZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H4R7DH vs BC025A4R7DZJ9AA0 |
0402N4R7D500YHW-HS | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | KGM05ACG1H4R7DH vs 0402N4R7D500YHW-HS |
BC025A4R7DZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H4R7DH vs BC025A4R7DZT9SA0 |
BC025A4R7DZT9SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM05ACG1H4R7DH vs BC025A4R7DZT9SA3 |
C0402C0G500-4R7DPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05ACG1H4R7DH vs C0402C0G500-4R7DPBE |
0402J0504P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGM05ACG1H4R7DH vs 0402J0504P70DQT |
0402N4R7D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | KGM05ACG1H4R7DH vs 0402N4R7D500ST |
CE0402-4R7-D050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | RCD Components Inc | KGM05ACG1H4R7DH vs CE0402-4R7-D050GCQ |