There are no models available for this part yet.
Overview of KGM05AR50G225KH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AR50G225KH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05AR50G225KHCT-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9448 In Stock |
|
$0.0449 / $0.2900 | Buy Now | |
DISTI #
581-KGM05AR50G225KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X5R 0402 10 % RoHS: Compliant | 0 |
|
$0.0550 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now | ||
DISTI #
04024D225KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50G225KH NEW GLOBAL PN 4V 2.2uF X A 581-KGM05AR50G225KH RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now | |
DISTI #
KGM05AR50G225KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR50G225KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05AR50G225KH by Kyocera AVX Components
Part Data Attributes for KGM05AR50G225KH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AR50G225KH
This table gives cross-reference parts and alternative options found for KGM05AR50G225KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR50G225KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R4R0-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KPBE |
NMC0402X5R225K4TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM05AR50G225KH vs NMC0402X5R225K4TRP3KF |
C0402X5R4R0-225KPBR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KPBR |
C0402X5R4R0-225KSND | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KSND |
C0402X5R4R0-225KGP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KGP |
C0402X5R4R0-225KNR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KNR |
C0402X5R4R0-225KSNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KSNP |
C0402X5R4R0-225KPBD | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50G225KH vs C0402X5R4R0-225KPBD |
CMC-004/225KX50402T | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Tecate Group | KGM05AR50G225KH vs CMC-004/225KX50402T |
04024D225KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50G225KH vs 04024D225KAT7A |