Part Details for KGM05AR50G474KH by Kyocera AVX Components
Overview of KGM05AR50G474KH by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR50G474KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR50G474KHCT-ND
|
DigiKey | CAP CER 0.47UF 4V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7263 In Stock |
|
$0.0721 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0740 | Buy Now |
Part Details for KGM05AR50G474KH
KGM05AR50G474KH CAD Models
KGM05AR50G474KH Part Data Attributes
|
KGM05AR50G474KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR50G474KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 474uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR50G474KH
This table gives cross-reference parts and alternative options found for KGM05AR50G474KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR50G474KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A474KR5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | KGM05AR50G474KH vs CL05A474KR5NNNO |
CMC-4R0/474KX50402TFF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR50G474KH vs CMC-4R0/474KX50402TFF |
CL05A474KR5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samsung Electro-Mechanics | KGM05AR50G474KH vs CL05A474KR5NNNL |
04024D474KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50G474KH vs 04024D474KAT4A |
AU024D474KA74A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Kyocera AVX Components | KGM05AR50G474KH vs AU024D474KA74A |
CMC-004/474KX50402W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Tecate Group | KGM05AR50G474KH vs CMC-004/474KX50402W |
CMC-4R0/474KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR50G474KH vs CMC-4R0/474KX50402WF |
04024D474KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50G474KH vs 04024D474KAT7A |
AU024D474KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Kyocera AVX Components | KGM05AR50G474KH vs AU024D474KAG9A |
CMC-004/474KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | KGM05AR50G474KH vs CMC-004/474KX50402WF |