Part Details for KGM05AR50J224MH by Kyocera AVX Components
Overview of KGM05AR50J224MH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR50J224MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR50J224MHCT-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85053 In Stock |
|
$0.0143 / $0.1100 | Buy Now |
DISTI #
581-KGM05AR50J224MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .22uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.1050 / $0.4600 | Order Now |
DISTI #
V72:2272_10663202
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 2676 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2676 |
|
$0.0153 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
DISTI #
04026D224MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50J224MH NEW GLOBAL PN 6.3V .22uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
KGM05AR50J224MH
|
TME | Capacitor: ceramic, MLCC, 220nF, 6.3V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0159 | RFQ |
DISTI #
KGM05AR50J224MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR50J224MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR50J224MH
KGM05AR50J224MH CAD Models
KGM05AR50J224MH Part Data Attributes
|
KGM05AR50J224MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR50J224MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR50J224MH
This table gives cross-reference parts and alternative options found for KGM05AR50J224MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR50J224MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD026D224MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50J224MH vs LD026D224MAB9A |
C0402X5R6R3-224MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J224MH vs C0402X5R6R3-224MGU |
LD026D224MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR50J224MH vs LD026D224MAB7A |
C0402X5R6R3-224MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J224MH vs C0402X5R6R3-224MPE |
C0402X5R6R3-224MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR50J224MH vs C0402X5R6R3-224MPU |
C0402X5R6R3-224MSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05AR50J224MH vs C0402X5R6R3-224MSNP |
GMC04X5R224M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Cal-Chip Electronics | KGM05AR50J224MH vs GMC04X5R224M6R3NTD |