Part Details for KGM05AR51C683KH by Kyocera AVX Components
Overview of KGM05AR51C683KH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR51C683KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM05AR51C683KH
|
Avnet Americas | Cap Ceramic 0.068uF 16V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: KGM05AR51C683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05AR51C683KH
|
Avnet Americas | Cap Ceramic 0.068uF 16V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: KGM05AR51C683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 | Buy Now |
DISTI #
581-KGM05AR51C683KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .068uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0160 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
DISTI #
0402YD683KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C683KH NEW GLOBAL PN 16V 0.068u A 581-KGM05AR51C683KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0152 / $0.0218 | Buy Now |
DISTI #
KGM05AR51C683KH
|
TME | Capacitor: ceramic, MLCC, 68nF, 16V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0036 | RFQ |
Part Details for KGM05AR51C683KH
KGM05AR51C683KH CAD Models
KGM05AR51C683KH Part Data Attributes
|
KGM05AR51C683KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51C683KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51C683KH
This table gives cross-reference parts and alternative options found for KGM05AR51C683KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51C683KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/683KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, | Tecate Group | KGM05AR51C683KH vs CMC-016/683KX50402WF |
C0402X5R160-683KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | KGM05AR51C683KH vs C0402X5R160-683KPBP |
LD02YD683KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR51C683KH vs LD02YD683KAB2A |
C0402X5R160-683KNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | KGM05AR51C683KH vs C0402X5R160-683KNR |
AU02YD683KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Kyocera AVX Components | KGM05AR51C683KH vs AU02YD683KAG4A |
0402YD683KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | KGM05AR51C683KH vs 0402YD683KAT4A |
C0402X5R160-683KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | KGM05AR51C683KH vs C0402X5R160-683KPR |
C0402X5R160-683KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR51C683KH vs C0402X5R160-683KNP |
CMC-016/683KX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR51C683KH vs CMC-016/683KX50402T13FF |
LD02YD683KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR51C683KH vs LD02YD683KAB7A |