Part Details for KGM05AR51E224KH by Kyocera AVX Components
Overview of KGM05AR51E224KH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR51E224KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR51E224KHCT-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9900 In Stock |
|
$0.0483 / $0.3100 | Buy Now |
DISTI #
KGM05AR51E224KH
|
Avnet Americas | Cap Ceramic 0.22uF 25V X5R 20% SMD 0402 85°C T/R - Tape and Reel (Alt: KGM05AR51E224KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05AR51E224KH
|
Avnet Americas | Cap Ceramic 0.22uF 25V X5R 20% SMD 0402 85°C T/R - Tape and Reel (Alt: KGM05AR51E224KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
581-KGM05AR51E224KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X5R 0402 1 0% RoHS: Compliant | 0 |
|
$0.0480 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
Part Details for KGM05AR51E224KH
KGM05AR51E224KH CAD Models
KGM05AR51E224KH Part Data Attributes
|
KGM05AR51E224KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51E224KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51E224KH
This table gives cross-reference parts and alternative options found for KGM05AR51E224KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51E224KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R250-224KPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KPBP |
C0402X5R250-224KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KNR |
C0402X5R250-224KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KPR |
C0402X5R250-224KPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KPBR |
C0402X5R250-224KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KGR |
C0402X5R250-224KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KGE |
CMC-025/224KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, | Tecate Group | KGM05AR51E224KH vs CMC-025/224KX50402TF |
C0402X5R250-224KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KNE |
C0402X5R250-224KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KND |
C0402X5R250-224KNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR51E224KH vs C0402X5R250-224KNU |