Part Details for KGM05AR71A104KH by Kyocera AVX Components
Overview of KGM05AR71A104KH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71A104KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7518
|
Newark | Capacitors Rohs Compliant: Yes |Kyocera Avx KGM05AR71A104KH RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-KGM05AR71A104KHCT-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129744 In Stock |
|
$0.0311 / $0.2300 | Buy Now |
DISTI #
581-KGM05AR71A104KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X7R 0402 10 % RoHS: Compliant | 22110 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0038 | Buy Now |
DISTI #
0402ZC104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A104KH NEW GLOBAL PN 10V 0.1uF A 581-KGM05AR71A104KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 300000 In Stock |
|
$0.0055 / $0.0070 | Buy Now |
DISTI #
KGM05AR71A104KH
|
TME | Capacitor: ceramic, MLCC, 100nF, 10V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0024 | RFQ |
DISTI #
KGM05AR71A104KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71A104KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010776782
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1530000 |
|
$0.0059 / $0.0080 | Buy Now |
DISTI #
C1S127010776685
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2760 |
|
$0.0081 | Buy Now |
Part Details for KGM05AR71A104KH
KGM05AR71A104KH CAD Models
KGM05AR71A104KH Part Data Attributes
|
KGM05AR71A104KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71A104KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71A104KH
This table gives cross-reference parts and alternative options found for KGM05AR71A104KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71A104KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-104-K010RCW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | KGM05AR71A104KH vs CE0402-104-K010RCW |
SR0402X7R104KEP6#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | KGM05AR71A104KH vs SR0402X7R104KEP6#M123B |
0402ZC104KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM05AR71A104KH vs 0402ZC104KAZ4A |
0402ZC104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM05AR71A104KH vs 0402ZC104KAT2A |
NMC0402X7R104K10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | NIC Components Corp | KGM05AR71A104KH vs NMC0402X7R104K10TRPF |
CMC-010/104KX0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR71A104KH vs CMC-010/104KX0402TFF |
CMC-010/104KX0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR71A104KH vs CMC-010/104KX0402T13FF |
CE0402A-104-K010RTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | KGM05AR71A104KH vs CE0402A-104-K010RTS |
NMC0402X7R104K10TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | NIC Components Corp | KGM05AR71A104KH vs NMC0402X7R104K10TRPLP3K |
SR0402X7R104KENT95#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | KGM05AR71A104KH vs SR0402X7R104KENT95#M123B |