There are no models available for this part yet.
Overview of KGM05AR71A223KH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AR71A223KH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71A223KHCT-ND
|
DigiKey | CAP CER 0.022UF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39228 In Stock |
|
$0.0063 / $0.1000 | Buy Now | |
DISTI #
KGM05AR71A223KH
|
Avnet Americas | Cap Ceramic 0.022uF 10V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71A223KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now | |
DISTI #
KGM05AR71A223KH
|
Avnet Americas | Cap Ceramic 0.022uF 10V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71A223KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM05AR71A223KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .022uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now | ||
DISTI #
KGM05AR71A223KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .022uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now | |
DISTI #
0402ZC223KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A223KH NEW GLOBAL PN 10V 0.022u A 581-KGM05AR71A223KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
CAD Models for KGM05AR71A223KH by Kyocera AVX Components
Part Data Attributes for KGM05AR71A223KH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AR71A223KH
This table gives cross-reference parts and alternative options found for KGM05AR71A223KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71A223KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ02ZC223KG76A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71A223KH vs MQ02ZC223KG76A |
VJ0402Y223KXQPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | KGM05AR71A223KH vs VJ0402Y223KXQPW1BC |
CMC-010/223KX0402T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | KGM05AR71A223KH vs CMC-010/223KX0402T |
CMC-010/223KX0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR71A223KH vs CMC-010/223KX0402WFF |
0402ZC223KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71A223KH vs 0402ZC223KA79A |
NMC0402X7R223K10TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NIC Components Corp | KGM05AR71A223KH vs NMC0402X7R223K10TRPLP3KF |
CMC-010/223KX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | KGM05AR71A223KH vs CMC-010/223KX0402T13 |
MQ02ZC223KGT6A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71A223KH vs MQ02ZC223KGT6A |
MQ02ZC223KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71A223KH vs MQ02ZC223KGJ1A |
MQ02ZC223KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71A223KH vs MQ02ZC223KGB1A |