Part Details for KGM05AR71A562KH by Kyocera AVX Components
Overview of KGM05AR71A562KH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71A562KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71A562KHCT-ND
|
DigiKey | CAP CER 5600PF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0396 / $0.2800 | Buy Now |
DISTI #
KGM05AR71A562KH
|
Avnet Americas | Cap Ceramic 0.0056uF 10V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71A562KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.0327 | Buy Now |
DISTI #
KGM05AR71A562KH
|
Avnet Americas | Cap Ceramic 0.0056uF 10V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71A562KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05AR71A562KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 5600pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0410 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for KGM05AR71A562KH
KGM05AR71A562KH CAD Models
KGM05AR71A562KH Part Data Attributes
|
KGM05AR71A562KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71A562KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71A562KH
This table gives cross-reference parts and alternative options found for KGM05AR71A562KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71A562KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R562K10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | NIC Components Corp | KGM05AR71A562KH vs NMC0402X7R562K10TRP3K |
MA0402XR562K100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | MERITEK Electronics Corporation | KGM05AR71A562KH vs MA0402XR562K100 |
0402ZC562KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71A562KH vs 0402ZC562KA79A |
GMC04X7R562K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Cal-Chip Electronics | KGM05AR71A562KH vs GMC04X7R562K10NTD |
0402ZC562KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Kyocera AVX Components | KGM05AR71A562KH vs 0402ZC562KAZ2A |
LD02ZC562KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Kyocera AVX Components | KGM05AR71A562KH vs LD02ZC562KAB7A |
0402ZC562KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Kyocera AVX Components | KGM05AR71A562KH vs 0402ZC562KAZ9A |
0402ZC562KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | Kyocera AVX Components | KGM05AR71A562KH vs 0402ZC562KAZ7A |
GMG04X7R562K10NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGM05AR71A562KH vs GMG04X7R562K10NT-10 |
M3253502E2X562KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM05AR71A562KH vs M3253502E2X562KGTB |