Part Details for KGM05AR71C392KH by Kyocera AVX Components
Overview of KGM05AR71C392KH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C392KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C392KHTR-ND
|
DigiKey | CAP CER 3900PF 16V X7R 0402 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
KGM05AR71C392KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C392KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0327 | Buy Now |
DISTI #
KGM05AR71C392KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C392KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05AR71C392KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3900pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
DISTI #
KGM05AR71C392KH
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0039 | RFQ |
DISTI #
KGM05AR71C392KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C392KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71C392KH
KGM05AR71C392KH CAD Models
KGM05AR71C392KH Part Data Attributes
|
KGM05AR71C392KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C392KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C392KH
This table gives cross-reference parts and alternative options found for KGM05AR71C392KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C392KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y392KJCB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | SRT Micro Ceramique | KGM05AR71C392KH vs 0402Y392KJCB |
LD02YC392KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C392KH vs LD02YC392KAB4A |
BC02YC392KZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C392KH vs BC02YC392KZT3SA0 |
0402B392K160YH | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Knowles Capacitors | KGM05AR71C392KH vs 0402B392K160YH |
CMC-016/392KX0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR71C392KH vs CMC-016/392KX0402WFF |
NMC0402X7R392K16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | NIC Components Corp | KGM05AR71C392KH vs NMC0402X7R392K16TRPLP3KF |
BC02YC392KZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C392KH vs BC02YC392KZB3SA2 |
0402B392K160PH-HK | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | Knowles Capacitors | KGM05AR71C392KH vs 0402B392K160PH-HK |
0402B392K160PT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05AR71C392KH vs 0402B392K160PT |
BC02YC392KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C392KH vs BC02YC392KZT1AA0 |