Part Details for KGM05AR71C471KH by Kyocera AVX Components
Overview of KGM05AR71C471KH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C471KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C471KHCT-ND
|
DigiKey | CAP CER 470PF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20904 In Stock |
|
$0.0217 / $0.1700 | Buy Now |
DISTI #
KGM05AR71C471KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C471KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000180000 Factory Stock |
|
$0.0368 | Buy Now |
DISTI #
KGM05AR71C471KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C471KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 470000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM05AR71C471KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X7R 0402 1 0% RoHS: Compliant | 0 |
|
$0.0070 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
|
Quest Components | 83 |
|
$0.0450 | Buy Now | |
DISTI #
0402YC471KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C471KH NEW GLOBAL PN 16V 470pF A 581-KGM05AR71C471KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
KGM05AR71C471KH
|
TME | Capacitor: ceramic, MLCC, 470pF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ |
DISTI #
KGM05AR71C471KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C471KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71C471KH
KGM05AR71C471KH CAD Models
KGM05AR71C471KH Part Data Attributes
|
KGM05AR71C471KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C471KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C471KH
This table gives cross-reference parts and alternative options found for KGM05AR71C471KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C471KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC471KZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C471KH vs BC02YC471KZT3SA1 |
0402YC471K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C471KH vs 0402YC471K4Z4A |
CE0402A-471-K016RTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | RCD Components Inc | KGM05AR71C471KH vs CE0402A-471-K016RTW |
BC02YC471KZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C471KH vs BC02YC471KZT3SA3 |
M3253502E2Y471KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM05AR71C471KH vs M3253502E2Y471KGTB |
0402B471K160YHW-HS | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Knowles Capacitors | KGM05AR71C471KH vs 0402B471K160YHW-HS |
0402B471K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Knowles Capacitors | KGM05AR71C471KH vs 0402B471K160CT |
NMC0402X7R471K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM05AR71C471KH vs NMC0402X7R471K16TRPLPF |
CE0402A-471-K016RBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | RCD Components Inc | KGM05AR71C471KH vs CE0402A-471-K016RBW |
0402C471K160PW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Knowles Capacitors | KGM05AR71C471KH vs 0402C471K160PW |