Part Details for KGM05AR71C681JH by Kyocera AVX Components
Overview of KGM05AR71C681JH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C681JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C681JHTR-ND
|
DigiKey | CAP CER 680PF 16V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
KGM05AR71C681JH
|
Avnet Americas | Cap Ceramic 680pF 16V X7R 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C681JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
RFQ | |
DISTI #
KGM05AR71C681JH
|
Avnet Americas | Cap Ceramic 680pF 16V X7R 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C681JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now |
DISTI #
581-KGM05AR71C681JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 680pF X7R 0402 5 % RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
Part Details for KGM05AR71C681JH
KGM05AR71C681JH CAD Models
KGM05AR71C681JH Part Data Attributes
|
KGM05AR71C681JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C681JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C681JH
This table gives cross-reference parts and alternative options found for KGM05AR71C681JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C681JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B681J160DHW | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | KGM05AR71C681JH vs 0402B681J160DHW |
BC02YC681JZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C681JH vs BC02YC681JZT1AA2 |
0402RB681J160CT | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | KGM05AR71C681JH vs 0402RB681J160CT |
0402YC681JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C681JH vs 0402YC681JAT9A |
0402X7R681JE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | American Technical Ceramics Corp | KGM05AR71C681JH vs 0402X7R681JE7SB |
0402C681J160KW | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | KGM05AR71C681JH vs 0402C681J160KW |
MQ02YC681JG71A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C681JH vs MQ02YC681JG71A |
BC02YC681JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C681JH vs BC02YC681JZJ9AA2 |
0402B681J160SH | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | KGM05AR71C681JH vs 0402B681J160SH |
0402RB681J160C | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | KGM05AR71C681JH vs 0402RB681J160C |