Part Details for KGM05AR71E101KN by Kyocera AVX Components
Overview of KGM05AR71E101KN by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71E101KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71E101KNCT-ND
|
DigiKey | CAP CER 100PF 25V X7R 0402 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50000 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
Part Details for KGM05AR71E101KN
KGM05AR71E101KN CAD Models
KGM05AR71E101KN Part Data Attributes:
|
KGM05AR71E101KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71E101KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71E101KN
This table gives cross-reference parts and alternative options found for KGM05AR71E101KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71E101KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023C101KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E101KN vs LD023C101KAB2A |
C0402X7R250-101KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E101KN vs C0402X7R250-101KPE |
250R07W101KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | KGM05AR71E101KN vs 250R07W101KV4T |
04023C101KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E101KN vs 04023C101KA77A |
LD023C101KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E101KN vs LD023C101KAB4A |
C0402X7R250-101KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E101KN vs C0402X7R250-101KGE |
KGM05AR71E101KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E101KN vs KGM05AR71E101KH |
C0402X7R250-101KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E101KN vs C0402X7R250-101KPU |