Part Details for KGM05AR71E681JH by Kyocera AVX Components
Overview of KGM05AR71E681JH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71E681JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71E681JHCT-ND
|
DigiKey | CAP CER 680PF 25V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31674 In Stock |
|
$0.0519 / $0.3400 | Buy Now |
DISTI #
581-KGM05AR71E681JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF X7R 0402 5% RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
DISTI #
KGM05AR71E681JH
|
TME | Capacitor: ceramic, MLCC, 680pF, 25V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0044 | RFQ |
DISTI #
KGM05AR71E681JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 25 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71E681JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71E681JH
KGM05AR71E681JH CAD Models
KGM05AR71E681JH Part Data Attributes
|
KGM05AR71E681JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71E681JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71E681JH
This table gives cross-reference parts and alternative options found for KGM05AR71E681JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71E681JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023C681JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E681JH vs LD023C681JAB2A |
GMC04X7R681J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Cal-Chip Electronics | KGM05AR71E681JH vs GMC04X7R681J25NTD |
LD023C681JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E681JH vs LD023C681JAB4A |
04023C681JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E681JH vs 04023C681JA79A |
LD023C681JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E681JH vs LD023C681JAB9A |
KAM05AR71E681JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E681JH vs KAM05AR71E681JH |
0402C681J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05AR71E681JH vs 0402C681J250BT |
C0402X7R250-681JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E681JH vs C0402X7R250-681JGU |
C0402X7R250-681JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E681JH vs C0402X7R250-681JGE |
NMC0402X7R681J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGM05AR71E681JH vs NMC0402X7R681J25TRP |