Part Details for KGM05AR71H103MH by Kyocera AVX Components
Overview of KGM05AR71H103MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H103MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H103MHCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131601 In Stock |
|
$0.0154 / $0.1600 | Buy Now |
DISTI #
581-KGM05AR71H103MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF X7R 0402 20% RoHS: Compliant | 75418 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0012 | Buy Now |
DISTI #
KGM05AR71H103MH
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05AR71H103MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 20%, X7R, 0402 [1005 Metric] (Alt: KGM05AR71H103MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H103MH
KGM05AR71H103MH CAD Models
KGM05AR71H103MH Part Data Attributes
|
KGM05AR71H103MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H103MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H103MH
This table gives cross-reference parts and alternative options found for KGM05AR71H103MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H103MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B103M500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71H103MH vs 0402B103M500NG |
0402B103M500Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71H103MH vs 0402B103M500Y |
0402B103M500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71H103MH vs 0402B103M500YT |
C0402X7R500-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H103MH vs C0402X7R500-103MGU |
C0402X7R500-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H103MH vs C0402X7R500-103MGE |
0402B103M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71H103MH vs 0402B103M500N |
04025C103M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H103MH vs 04025C103M4Z4A |
0402B103M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | KGM05AR71H103MH vs 0402B103M500NT |
GMC04X7R103M50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Cal-Chip Electronics | KGM05AR71H103MH vs GMC04X7R103M50NTD |
C0402X7R500-103MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H103MH vs C0402X7R500-103MPU |