Part Details for KGM05AR71H271KH by Kyocera AVX Components
Overview of KGM05AR71H271KH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H271KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM05AR71H271KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H271KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000090000 Factory Stock |
|
$0.0327 | Buy Now |
DISTI #
KGM05AR71H271KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H271KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
KGM05AR71H271KH
|
TME | Capacitor: ceramic, MLCC, 270pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ |