Part Details for KGM05AR71H472KH by Kyocera AVX Components
Overview of KGM05AR71H472KH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H472KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H472KHCT-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
308690 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71H472KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10% RoHS: Compliant | 88251 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
|
Quest Components | 7681 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
04025C472KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H472KH 50V 4700pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 410000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
DISTI #
KGM05AR71H472KH
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05AR71H472KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H472KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now |
Part Details for KGM05AR71H472KH
KGM05AR71H472KH CAD Models
KGM05AR71H472KH Part Data Attributes:
|
KGM05AR71H472KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H472KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H472KH
This table gives cross-reference parts and alternative options found for KGM05AR71H472KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H472KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07W472KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM05AR71H472KH vs 500R07W472KV4 |
KAF05AR71H472KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H472KH vs KAF05AR71H472KH |
0402X7R472KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H472KH vs 0402X7R472KE2ST |
KGM05AR71H472KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H472KH vs KGM05AR71H472KN |
0402X7R472KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H472KH vs 0402X7R472KE2SB |
C0402X7R500-472KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H472KH vs C0402X7R500-472KPU |
0402X7R472KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H472KH vs 0402X7R472KE2AB |
C0402X7R500-472KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H472KH vs C0402X7R500-472KGE |
C0402X7R500-472KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H472KH vs C0402X7R500-472KGU |
LD025C472KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H472KH vs LD025C472KAX9A |