There are no models available for this part yet.
Overview of KGM05DR50J226MN by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM05DR50J226MN by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM05DR50J226MN
|
Avnet Americas | - Tape and Reel (Alt: KGM05DR50J226MN) RoHS: Compliant Min Qty: 50000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM05DR50J226MN
|
Avnet Americas | - Tape and Reel (Alt: KGM05DR50J226MN) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1227 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 40000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1283 | Buy Now | ||
DISTI #
04026D226MAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R Tol 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel |
Americas - 80000 In Stock |
|
$0.1400 | Buy Now |