Part Details for KGM15AV51A475ZT by Kyocera AVX Components
Overview of KGM15AV51A475ZT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15AV51A475ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM15AV51A475ZT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0603 + 80-20% RoHS: Compliant | 0 |
|
$0.2160 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM15AV51A475ZT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0603 + 80-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1980 | Buy Now |
DISTI #
0603ZG475ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A475ZT NEW GLOBAL PN 10V 4.7uF A 581-KGM15AV51A475ZT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2000 | Buy Now |
Part Details for KGM15AV51A475ZT
KGM15AV51A475ZT CAD Models
KGM15AV51A475ZT Part Data Attributes
|
KGM15AV51A475ZT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15AV51A475ZT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15AV51A475ZT
This table gives cross-reference parts and alternative options found for KGM15AV51A475ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AV51A475ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/475ZY0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51A475ZT vs CMC-010/475ZY0603WFF |
CMC-010/475ZY0603TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51A475ZT vs CMC-010/475ZY0603TF |
C0603Y475Z010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Holy Stone Enterprise Co Ltd | KGM15AV51A475ZT vs C0603Y475Z010T |
CMC-010/475ZY0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51A475ZT vs CMC-010/475ZY0603TFF |
C0603Y475Z010R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Holy Stone Enterprise Co Ltd | KGM15AV51A475ZT vs C0603Y475Z010R |
NMC0603Y5V475Z10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM15AV51A475ZT vs NMC0603Y5V475Z10TRP3KF |
C0603Y475Z010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Holy Stone Enterprise Co Ltd | KGM15AV51A475ZT vs C0603Y475Z010B |
NMC0603Y5V475Z10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM15AV51A475ZT vs NMC0603Y5V475Z10TRPF |
CMC-010/475ZY0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51A475ZT vs CMC-010/475ZY0603WF |