Part Details for KGM15BR50J475KM by Kyocera AVX Components
Overview of KGM15BR50J475KM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR50J475KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR50J475KMCT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14498 In Stock |
|
$0.1530 / $0.6600 | Buy Now |
DISTI #
581-KGM15BR50J475KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% RoHS: Compliant | 29091 |
|
$0.1440 / $0.6300 | Buy Now |
|
Future Electronics | 4.7 F 10% 6.3V Ceramic Capacitor X5R 0603 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0167 | Buy Now |
DISTI #
06036D475KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR50J475KM NEW GLOBAL PN 6.3V 4.7uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0178 | Buy Now |
DISTI #
KGM15BR50J475KM
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 6.3V, X5R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0078 | RFQ |
DISTI #
KGM15BR50J475KM
|
Avnet Abacus | (Alt: KGM15BR50J475KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM15BR50J475KM
KGM15BR50J475KM CAD Models
KGM15BR50J475KM Part Data Attributes
|
KGM15BR50J475KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR50J475KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15BR50J475KM
This table gives cross-reference parts and alternative options found for KGM15BR50J475KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR50J475KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R6R3-475KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR50J475KM vs C0603X5R6R3-475KGE |
C0603X5R6R3-475KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR50J475KM vs C0603X5R6R3-475KPU |