Part Details for KGM15BR51A105MT by Kyocera AVX Components
Overview of KGM15BR51A105MT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR51A105MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM15BR51A105MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51A105MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
DISTI #
KGM15BR51A105MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51A105MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM15BR51A105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0260 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0170 | Buy Now |
DISTI #
0603ZD105MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51A105MT NEW GLOBAL PN 10V 1uF X5 A 581-KGM15BR51A105MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 76000 In Stock |
|
$0.0225 / $0.0253 | Buy Now |
DISTI #
KGM15BR51A105MT
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0063 | RFQ |
DISTI #
KGM15BR51A105MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51A105MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15BR51A105MT
KGM15BR51A105MT CAD Models
KGM15BR51A105MT Part Data Attributes
|
KGM15BR51A105MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR51A105MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15BR51A105MT
This table gives cross-reference parts and alternative options found for KGM15BR51A105MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR51A105MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R100-105MPP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | KGM15BR51A105MT vs C0603X5R100-105MPP |
CE0603-105-M010XBQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | RCD Components Inc | KGM15BR51A105MT vs CE0603-105-M010XBQ |
C0603X5R100-105MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15BR51A105MT vs C0603X5R100-105MNP |
CE0603-105-M010XTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | RCD Components Inc | KGM15BR51A105MT vs CE0603-105-M010XTW |
C0603X5R100-105MGD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | KGM15BR51A105MT vs C0603X5R100-105MGD |
C0603X5R100-105MPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, | VENKEL LTD | KGM15BR51A105MT vs C0603X5R100-105MPBR |
C0603X5R100-105MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR51A105MT vs C0603X5R100-105MPE |
C0603X5R100-105MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR51A105MT vs C0603X5R100-105MGU |
CE0603-105-M010XTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | RCD Components Inc | KGM15BR51A105MT vs CE0603-105-M010XTS |
CE0603-105-M010XBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | RCD Components Inc | KGM15BR51A105MT vs CE0603-105-M010XBS |