Part Details for KGM15CR50G226MT by Kyocera AVX Components
Overview of KGM15CR50G226MT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15CR50G226MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM15CR50G226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.3120 / $0.3550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
DISTI #
06034D226MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR50G226MT NEW GLOBAL PN 4V 22uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1270 | Buy Now |
DISTI #
KGM15CR50G226MT
|
TME | Capacitor: ceramic, MLCC, 22uF, 4V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0870 | RFQ |
DISTI #
KGM15CR50G226MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 4 V, � 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15CR50G226MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15CR50G226MT
KGM15CR50G226MT CAD Models
KGM15CR50G226MT Part Data Attributes
|
KGM15CR50G226MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15CR50G226MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15CR50G226MT
This table gives cross-reference parts and alternative options found for KGM15CR50G226MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15CR50G226MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R4R0-226MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR50G226MT vs C0603X5R4R0-226MPU |
C0603X5R4R0-226MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR50G226MT vs C0603X5R4R0-226MGU |
C0603X5R4R0-226MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR50G226MT vs C0603X5R4R0-226MGE |