There are no models available for this part yet.
Overview of KGM15CR51C106KT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM15CR51C106KT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-KGM15CR51C106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0603 10 % RoHS: Compliant | 4100 |
|
$0.1150 / $0.5100 | Buy Now | |
DISTI #
0603YD106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR51C106KT NEW GLOBAL PN 16V 10uF X A 581-KGM15CR51C106KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1070 | Buy Now | |
DISTI #
KGM15CR51C106KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 | Buy Now | |
DISTI #
KGM15CR51C106KT
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0413 | RFQ |
CAD Models for KGM15CR51C106KT by Kyocera AVX Components
Part Data Attributes for KGM15CR51C106KT by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for KGM15CR51C106KT
This table gives cross-reference parts and alternative options found for KGM15CR51C106KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15CR51C106KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R160-106KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KGP |
0603YD106KAT2A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15CR51C106KT vs 0603YD106KAT2A |
C0603X5R160-106KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KGU |
C0603X5R160-106KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KND |
C0603X5R160-106KNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KNR |
C0603X5R160-106KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KPU |
C0603X5R160-106KNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KNE |
0603YD106KAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15CR51C106KT vs 0603YD106KAT4A |
C0603X5R160-106KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KPBP |
C0603X5R160-106KGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15CR51C106KT vs C0603X5R160-106KGD |