Part Details for KGM15CS61A106MT by Kyocera AVX Components
Overview of KGM15CS61A106MT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15CS61A106MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15CS61A106MTCT-ND
|
DigiKey | CAP CER 10UF 10V X6S 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18061 In Stock |
|
$0.0644 / $0.3800 | Buy Now |
DISTI #
581-KGM15CS61A106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0603 20 % RoHS: Compliant | 0 |
|
$0.0760 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0807 | Buy Now |
DISTI #
KGM15CS61A106MT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0520 | Buy Now |
DISTI #
0603ZW106MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CS61A106MT NEW GLOBAL PN 10V 10uF X A 581-KGM15CS61A106MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1580 | Buy Now |
DISTI #
KGM15CS61A106MT
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X6S, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0457 | RFQ |
Part Details for KGM15CS61A106MT
KGM15CS61A106MT CAD Models
KGM15CS61A106MT Part Data Attributes
|
KGM15CS61A106MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15CS61A106MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15CS61A106MT
This table gives cross-reference parts and alternative options found for KGM15CS61A106MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15CS61A106MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRB18AC81A106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | KGM15CS61A106MT vs ZRB18AC81A106ME01K |
ZRB18AC81A106ME01L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | KGM15CS61A106MT vs ZRB18AC81A106ME01L |
C0603X6S100-106MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15CS61A106MT vs C0603X6S100-106MNP |