Part Details for KGM15CS61A475KT by Kyocera AVX Components
Overview of KGM15CS61A475KT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15CS61A475KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM15CS61A475KT
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, X6S, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0463 | RFQ |