Part Details for KGM15CS61C106KT by Kyocera AVX Components
Overview of KGM15CS61C106KT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM15CS61C106KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM15CS61C106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM 15CS61C106KT SEE ATT RoHS: Compliant | 0 |
|
$0.1070 / $0.4700 | Order Now |
DISTI #
KGM15CS61C106KT
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X6S, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0430 | RFQ |
DISTI #
KGM15CS61C106KT
|
Avnet Abacus | 0603 | 16 VDC | X6S | 10 uf | 10% | General | Sn | T&R 7in (180mm) (Alt: KGM15CS61C106KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM15CS61C106KT
KGM15CS61C106KT CAD Models
KGM15CS61C106KT Part Data Attributes
|
KGM15CS61C106KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15CS61C106KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |