There are no models available for this part yet.
Overview of KGM21ACG1C222JU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM21ACG1C222JU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1C222JUTR-ND
|
DigiKey | CAP CER 2200PF 16V C0G/NP0 0805 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 | Buy Now | |
DISTI #
KGM21ACG1C222JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1C222JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
RFQ | ||
DISTI #
KGM21ACG1C222JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1C222JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0295 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0308 | Buy Now | ||
DISTI #
KGM21ACG1C222JU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 16V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0410 | RFQ | |
DISTI #
KGM21ACG1C222JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 16 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1C222JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127010048670
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3000 |
|
$0.0374 | Buy Now |
CAD Models for KGM21ACG1C222JU by Kyocera AVX Components
Part Data Attributes for KGM21ACG1C222JU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21ACG1C222JU
This table gives cross-reference parts and alternative options found for KGM21ACG1C222JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1C222JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A222JNJAR5G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Vishay Intertechnologies | KGM21ACG1C222JU vs VJ0805A222JNJAR5G |
MQ05YA222JGJ1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM21ACG1C222JU vs MQ05YA222JGJ1A |
MQ05YA222JG73A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM21ACG1C222JU vs MQ05YA222JG73A |
MQ05YA222JG71A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM21ACG1C222JU vs MQ05YA222JG71A |
VJ0805A222JLJAC2M | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | KGM21ACG1C222JU vs VJ0805A222JLJAC2M |
0805YA222JA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ACG1C222JU vs 0805YA222JA74A |
MQ05YA222JGB3A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM21ACG1C222JU vs MQ05YA222JGB3A |
0805YA222JA12A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1C222JU vs 0805YA222JA12A |
CMC-016/222JN0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1C222JU vs CMC-016/222JN0805T13FF |
MA0805CG222J160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | MERITEK Electronics Corporation | KGM21ACG1C222JU vs MA0805CG222J160 |