Part Details for KGM21ACG1E332FU by Kyocera AVX Components
Overview of KGM21ACG1E332FU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1E332FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1E332FUCT-ND
|
DigiKey | CAP CER 3300PF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4309 In Stock |
|
$0.1669 / $0.7200 | Buy Now |
DISTI #
581-KGM21ACG1E332FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.3150 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
KGM21ACG1E332FU
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 25V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1570 | RFQ |
DISTI #
KGM21ACG1E332FU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 25 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1E332FU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |