Part Details for KGM21ACG1H103FU by Kyocera AVX Components
Overview of KGM21ACG1H103FU by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1H103FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1H103FUCT-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4786 In Stock |
|
$0.4596 / $1.3700 | Buy Now |
DISTI #
581-KGM21ACG1H103FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF C0G 0805 1% RoHS: Compliant | 1429 |
|
$0.5350 / $0.8400 | Buy Now |
DISTI #
08055A103FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ACG1H103FU NEW GLOBAL PN 50V 0.01uF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4690 / $0.5000 | Buy Now |
Part Details for KGM21ACG1H103FU
KGM21ACG1H103FU CAD Models
KGM21ACG1H103FU Part Data Attributes
|
KGM21ACG1H103FU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ACG1H103FU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ACG1H103FU
This table gives cross-reference parts and alternative options found for KGM21ACG1H103FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1H103FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P0805NPO103F50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1H103FU vs NMC-P0805NPO103F50TRPLPF |
GMC21CG103F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Cal-Chip Electronics | KGM21ACG1H103FU vs GMC21CG103F50NTD |