Part Details for KGM21ACG1H103JU by Kyocera AVX Components
Overview of KGM21ACG1H103JU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1H103JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1H103JUCT-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
595 In Stock |
|
$0.1459 / $0.5300 | Buy Now |
DISTI #
KGM21ACG1H103JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1H103JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1022 | Buy Now |
DISTI #
KGM21ACG1H103JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1H103JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21ACG1H103JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF C0G 0805 5% RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
DISTI #
08055A103JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ACG1H103JU NEW GLOBAL PN 50V 0.01uF A 581-KGM21ACG1H103JU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1130 / $0.1150 | Buy Now |
DISTI #
KGM21ACG1H103JU
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0615 | RFQ |
DISTI #
KGM21ACG1H103JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ACG1H103JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21ACG1H103JU
KGM21ACG1H103JU CAD Models
KGM21ACG1H103JU Part Data Attributes
|
KGM21ACG1H103JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ACG1H103JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ACG1H103JU
This table gives cross-reference parts and alternative options found for KGM21ACG1H103JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1H103JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/103JN0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H103JU vs CMC-050/103JN0805TFF |
GMC21CG103J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Cal-Chip Electronics | KGM21ACG1H103JU vs GMC21CG103J50NTD |
08055A103JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM21ACG1H103JU vs 08055A103JAT2A |
08055A103JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H103JU vs 08055A103JA74A |
08055A103JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM21ACG1H103JU vs 08055A103JAT4A |
NMC0805NPO103J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1H103JU vs NMC0805NPO103J50TRPLP3KF |
MA0805CG-103J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Prosperity Dielectrics Co Ltd | KGM21ACG1H103JU vs MA0805CG-103J-500G |
MA0805CG103J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | MERITEK Electronics Corporation | KGM21ACG1H103JU vs MA0805CG103J500 |
KGM21ACG1H103JL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ACG1H103JU vs KGM21ACG1H103JL |
CMC-050/103JN0805TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H103JU vs CMC-050/103JN0805TF |