Part Details for KGM21ACG1H392GU by Kyocera AVX Components
Overview of KGM21ACG1H392GU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1H392GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1H392GUCT-ND
|
DigiKey | CAP CER 3900PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8237 In Stock |
|
$0.1570 / $0.6500 | Buy Now |
DISTI #
KGM21ACG1H392GU
|
Avnet Americas | Cap Ceramic 0.0039uF 50V C0G 2% SMD 0805 125°C T/R - Tape and Reel (Alt: KGM21ACG1H392GU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1407 | Buy Now |
DISTI #
581-KGM21ACG1H392GU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 0805 2% RoHS: Compliant | 268 |
|
$0.1530 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1415 | Buy Now |
Part Details for KGM21ACG1H392GU
KGM21ACG1H392GU CAD Models
KGM21ACG1H392GU Part Data Attributes
|
KGM21ACG1H392GU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ACG1H392GU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ACG1H392GU
This table gives cross-reference parts and alternative options found for KGM21ACG1H392GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1H392GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055A392GA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H392GU vs 08055A392GA74A |
CMC-050/392GN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H392GU vs CMC-050/392GN0805T13F |
CMC-050/392GN0805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H392GU vs CMC-050/392GN0805WF |
08055A392GA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H392GU vs 08055A392GA14A |
M3253504E1A392GZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0805, | KEMET Corporation | KGM21ACG1H392GU vs M3253504E1A392GZMB |
CMC-050/392GN0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H392GU vs CMC-050/392GN0805TFF |
08055A392GAT2A | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM21ACG1H392GU vs 08055A392GAT2A |
MC0805COG392G500NB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0805, | Metuchen Capacitors Inc | KGM21ACG1H392GU vs MC0805COG392G500NB |
MA0805CG-392G-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0805, | Prosperity Dielectrics Co Ltd | KGM21ACG1H392GU vs MA0805CG-392G-500G |
MC0805COG392G500NT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0805, | Metuchen Capacitors Inc | KGM21ACG1H392GU vs MC0805COG392G500NT |